LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TZ400N26KOF product image
Images for reference only

Infineon TZ400N26KOF

Manufacturer
MPN
TZ400N26KOF
LCSC Part #
C17401963
Packaging
-
Customer #
Key Attributes
300mA 250mA 2.6kV One unidirectional thyristor SCRs - Modules RoHS
DatasheetInfineon TZ400N26KOF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 236.4148$ 236.41
201+$ 222.04$ 44630.04
501+$ 214.6212$ 107525.22
999+$ 210.9552$ 210744.24
Standard Packaging3/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)300mA
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))1.05kA
Peak off - state voltage(Vdrm)2.6kV
Current - Surge(Itsm@f)-
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)2.2V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

This product data sheet specifies semiconductor devices but does not guarantee their characteristics. It is used in conjunction with the relevant technical specifications. The data in this data sheet is intended for use by technical professionals only; users and their technical departments are responsible for evaluating the suitability of the product for the intended application and the completeness of the product data. Products may contain hazardous substances. If used in applications involving risks to health or life support, it is required to inform the relevant parties and recommend conducting joint risk and quality assessments, entering into special quality assurance agreements, and implementing continuous product monitoring measures.

Features

AI Translation
  • Maximum allowable case temperature: Tc = f(ITAVM)
  • Calculation basis P_TAV (switching losses to be considered separately)
  • Parameter: current conduction angle Θ
  • Rectangular current, current load per branch
  • Maximum rated output current ID: B2 double-pulse bridge circuit, B6 six-pulse bridge circuit, W1C single-phase anti-parallel circuit, W3C three-phase anti-parallel circuit
  • Maximum rated RMS current IRMS
  • Overload current per branch IT(OV)
  • Heatsink type KM17 (90W), natural cooling, TA = 45°C
  • Parameter: pre-load current per branch ITAV(vor)