muRata GCM21B5C2J222JX0AL
| Manufacturer | |
| MPN | GCM21B5C2J222JX0AL |
| LCSC Part # | C17401306 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 630V C0G 0805 |
| Datasheet | muRata GCM21B5C2J222JX0AL |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
In-Stock: 1,785
1,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1231 | $ 0.62 |
| 50+ | $ 0.0995 | $ 4.98 |
| 150+ | $ 0.0877 | $ 13.16 |
| 500+ | $ 0.0789 | $ 39.45 |
| 3,000+ | $ 0.0718 | $ 215.40 |
| 6,000+ | $ 0.0683 | $ 409.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
C17401306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B5C2J222FWAAL | muRata | 0805 | 715 | $ 0.3853 | ||
| GCM21B5C2J222GX0AK | muRata | 0805 | 0 | $ 0.1568 | ||
| GCM21B5C2J222GX0AL | muRata | 0805 | 0 | $ 0.1764 | ||
| GCM21B5C2J222FX0AK | muRata | 0805 | 0 | $ 0.2707 | ||
| GCM21B5C2J222FX0AL | muRata | 0805 | 0 | $ 0.1388 | ||
| 0805J6300222JXR | Knowles | 0805 | 0 | $ 0.1699 | ||
| 0805Y6300222JXR | Knowles | 0805 | 0 | $ 0.1755 | ||
| 0805Y6300222JXT | Knowles | 0805 | 0 | $ 0.1941 | ||
| 0805J6300222JXT | Knowles | 0805 | 0 | $ 0.1371 | ||
| 0805B222J631CT | Walsin | 0805 | 0 | $ 0.0432 | ||
| 0805Y1K00222JXR | Knowles | 0805 | 0 | $ 0.1912 | ||
| 0805Y1K00222JXT | Knowles | 0805 | 0 | $ 0.2396 | ||
| 0805J1K00222JXT | Knowles | 0805 | 0 | $ 0.1467 |



