LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2842271-4 product image
Images for reference only

TE Connectivity 1-2842271-4

Manufacturer
MPN
1-2842271-4
LCSC Part #
C17401253
Packaging
Through Hole
Customer #
Key Attributes
2mm Right Angle 14P Tin Black 7 2x7P 2mm 2 Through Hole Headers, Male Pins
DatasheetTE Connectivity 1-2842271-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.173$ 4.17
200+$ 1.6647$ 332.94
450+$ 1.6101$ 724.55
900+$ 1.5829$ 1424.61
Standard Packaging450/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch2mm
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Contact MaterialCopper alloy
Number of PINs14P
Contact PlatingTin
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)16.1mm
Number of PINs Per Row7
Pin Structure2x7P
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.