LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2125282000 product image
  • 2125282000 thumbnail 1
  • 2125282000 thumbnail 2
  • 2125282000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 2125282000

Manufacturer
MPN
2125282000
LCSC Part #
C17399673
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
MICRO - FIT + DUAL ROW R/A HEADER ASSY
DatasheetMOLEX 2125282000
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0481$ 8.05
10+$ 7.6949$ 76.95
30+$ 7.4801$ 224.40
100+$ 7.2994$ 729.94
Standard Packaging300/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Voltage Rating (Max)600V
Contact MaterialCopper alloy
Number of PINs Per Row10
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating12.5A
Supplementary FeaturesWith column
Number of PINs20P
Contact PlatingTin
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure2x10P
Row Spacing3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.