LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-110-01-G-D-RA product image
Images for reference only

Samtec STMM-110-01-G-D-RA

Manufacturer
MPN
STMM-110-01-G-D-RA
LCSC Part #
C17399379
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2mm Right Angle 20P -55℃~+125℃ Gold Black 10 2x10P 2 2mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec STMM-110-01-G-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.9488$ 14.95
198+$ 5.965$ 1181.07
506+$ 5.7666$ 2917.90
990+$ 5.6681$ 5611.42
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Pitch2mm
Connector TypeRight Angle
Number of PINs20P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Contact PlatingGold
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row10
X-Length of Bottom Edge on Board (Spacing Line)26.17mm
Pin Structure2x10P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.