Littelfuse K0900G
| Manufacturer | |
| MPN | K0900G |
| LCSC Part # | C17398777 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | DO-15 DIACs, SIDACs RoHS |
| Datasheet | Littelfuse K0900G |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Introduction
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on - state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDACs feature glass - passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
Features
- AC Circuit Oriented
- RoHS Compliant
- Triggering Voltage of 79V to 330V
Applications
- Suitable for high voltage power supplies
- natural gas igniters
- high - pressure Sodium lamps
- Xenon flash ignition
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | DO-15 | |
| Repetitive Peak On-state Current (Itrm) | 1A |
Introduction
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on - state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDACs feature glass - passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
Features
- AC Circuit Oriented
- RoHS Compliant
- Triggering Voltage of 79V to 330V
Applications
- Suitable for high voltage power supplies
- natural gas igniters
- high - pressure Sodium lamps
- Xenon flash ignition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

