LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY AORN4992AT5

Manufacturer
MPN
AORN4992AT5
LCSC Part #
C1739835
Packaging
SOIC-8
Customer #
Key Attributes
RES ARRAY 4 RES 49.9kΩ SOIC-8
DatasheetVISHAY AORN4992AT5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSOIC-8
Number of Resistors4
Number of Pins8
Tolerance±0.1%
Resistance49.9kΩ
Power(Watts)100mW
Temperature Coefficient±25ppm/℃