RICHTEK RT8205LZQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8205LZQW |
| LCSC Part # | C17396015 |
| Packaging | WQFN-24(4x4) |
| Customer # | |
| Key Attributes | 6V~25V WQFN-24(4x4) Special Purpose Regulators RoHS |
| Datasheet | RICHTEK RT8205LZQW |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-24(4x4) | |
| PFM Mode | - | |
| Frequency - Switching | - | |
| Function | - | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection | |
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | - | |
| Voltage - Supply | 6V~25V | |
| Energy Efficiency | 97% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-24(4x4) | |
| PFM Mode | - | |
| Frequency - Switching | - | |
| Function | - | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | - | |
| Voltage - Supply | 6V~25V | |
| Energy Efficiency | 97% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The RT8205L/M is a dual step-down, switch mode power supply controller generating logic-supply voltages in battery powered systems. It includes two Pulse-Width Modulation (PWM) controllers adjustable from 2V to 5.5V, and also features fixed 5V/3.3V linear regulators. Each linear regulator provides up to 100mA output current with automatic linear regulator bootstrapping to the PWM outputs. An optional external charge pump can be monitored through SECFB (RT8205M). The RT8205L/M includes on-board power up sequencing, a power good output, internal soft-start, and internal soft-discharge output that prevents negative voltage during shutdown. The constant on-time PWM control scheme operates without sense resistors and provides 100ns response to load transient response while maintaining nearly constant switching frequency. To eliminate noise in audio applications, an ultrasonic mode is included, which maintains the switching frequency above 25kHz. Moreover, the diode-emulation mode maximizes efficiency for light load applications. The RT8205L/M is available in a WQFN-24L 4x4 package.
Features
- Constant On-time Control with 100ns Load Step Response
- Wide Input Voltage Range: 6V to 25V
- Dual Adjustable Outputs from 2V to 5.5V
- Secondary Feedback Input Maintains Charge Pump Voltage (RT8205M)
- Fixed 3.3V and 5V LDO Output: 100mA
- 2V Reference Voltage
- Frequency Selectable via TONSEL Setting
- 4700ppm/℃ RDS(ON) Current Sensing
- Programmable Current Limit Combined with Enable Control
- Selectable PWM, DEM, or Ultrasonic Mode
- Internal Soft-Start and Soft-Discharge
- High Efficiency up to 97%
- 5mW Quiescent Power Dissipation
- Thermal Shutdown
- RoHS Compliant and Halogen Free
Applications
- Notebook and Sub-Notebook Computers
- 3-Cell and 4-Cell Li+ Battery-Powered Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-24(4x4) | |
| PFM Mode | - | |
| Frequency - Switching | - | |
| Function | - | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection | |
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | - | |
| Voltage - Supply | 6V~25V | |
| Energy Efficiency | 97% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-24(4x4) | |
| PFM Mode | - | |
| Frequency - Switching | - | |
| Function | - | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Voltage | 2V~5.5V | |
| Output Current | - | |
| Quiescent Current | - | |
| Voltage - Supply | 6V~25V | |
| Energy Efficiency | 97% | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The RT8205L/M is a dual step-down, switch mode power supply controller generating logic-supply voltages in battery powered systems. It includes two Pulse-Width Modulation (PWM) controllers adjustable from 2V to 5.5V, and also features fixed 5V/3.3V linear regulators. Each linear regulator provides up to 100mA output current with automatic linear regulator bootstrapping to the PWM outputs. An optional external charge pump can be monitored through SECFB (RT8205M). The RT8205L/M includes on-board power up sequencing, a power good output, internal soft-start, and internal soft-discharge output that prevents negative voltage during shutdown. The constant on-time PWM control scheme operates without sense resistors and provides 100ns response to load transient response while maintaining nearly constant switching frequency. To eliminate noise in audio applications, an ultrasonic mode is included, which maintains the switching frequency above 25kHz. Moreover, the diode-emulation mode maximizes efficiency for light load applications. The RT8205L/M is available in a WQFN-24L 4x4 package.
Features
- Constant On-time Control with 100ns Load Step Response
- Wide Input Voltage Range: 6V to 25V
- Dual Adjustable Outputs from 2V to 5.5V
- Secondary Feedback Input Maintains Charge Pump Voltage (RT8205M)
- Fixed 3.3V and 5V LDO Output: 100mA
- 2V Reference Voltage
- Frequency Selectable via TONSEL Setting
- 4700ppm/℃ RDS(ON) Current Sensing
- Programmable Current Limit Combined with Enable Control
- Selectable PWM, DEM, or Ultrasonic Mode
- Internal Soft-Start and Soft-Discharge
- High Efficiency up to 97%
- 5mW Quiescent Power Dissipation
- Thermal Shutdown
- RoHS Compliant and Halogen Free
Applications
- Notebook and Sub-Notebook Computers
- 3-Cell and 4-Cell Li+ Battery-Powered Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

