LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RCS1608F3743CS product image
Images for reference only

Samsung Electro-Mechanics RCS1608F3743CS

Manufacturer
MPN
RCS1608F3743CS
LCSC Part #
C17394293
Packaging
0603
Customer #
Key Attributes
RES 374kΩ ±1% 0.1W 0603
DatasheetSamsung Electro-Mechanics RCS1608F3743CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0148$ 0.01
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Power(Watts)100mW
Resistance374kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0603F3743TSFOJAN060313,700$ 0.0023
CRCW0603374KFKEAVISHAY06035,080$ 0.0239
1RC0603F3743SAE06034,800$ 0.002
RS-03K3743FTFH06034,600$ 0.0016
0603WAF3743T5EUNI-ROYAL06032,700$ 0.0016
WR06X3743FTLWalsin06032,500$ 0.0008
RC0603FR-07374KLYAGEO0603100$ 0.0028
RK73H1JTTD3743FKOA06030$ 0.0152
HV731JTTD3743FKOA06030$ 0.101
HV73V1JTTD3743FKOA06030$ 0.1161
CR163743FMeritek06030$ 0.0016
ERJ3EKF3743VPANASONIC06030$ 0.0047
ERJ-U03F3743VPANASONIC06030$ 0.0287
ERJ-S03F3743VPANASONIC06030$ 0.0287
RC1608F3743CSSamsung Electro-Mechanics06030$ 0.0092
RMCF0603FT374KSEI(Stackpole Electronics Inc.)06030$ 0.0015
CRCW0603374KFKTAVISHAY06030$ 0.0191
CRCW0603374KFKEACVISHAY06030$ 0.0036
RTT033743FTPRALEC06030$ 0.0013
AC0603FR-07374KLYAGEO06030$ 0.0026