CREE LED XREWHT-L1-0000-00A37
| Manufacturer | |
| MPN | XREWHT-L1-0000-00A37 |
| LCSC Part # | C17392155 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.25V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XREWHT-L1-0000-00A37 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4992 | $ 6.50 |
| 200+ | $ 2.5941 | $ 518.82 |
| 500+ | $ 2.5074 | $ 1253.70 |
| 1,000+ | $ 2.4641 | $ 2464.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.25V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XREWHT-L1-0000-008A1 | CREE LED | Similar | SMD | 0 | $ 5.2277 | ||
| XREWHT-L1-0000-00C09 | CREE LED | Similar | SMD | 0 | $ 7.0977 | ||
| XREWHT-L1-R250-008F8 | CREE LED | Similar | SMD | 0 | $ 7.7085 | ||
| XREWHT-L1-R250-006A5 | CREE LED | Similar | SMD | 0 | $ 5.7928 | ||
| XREWHT-L1-R250-00E09 | CREE LED | Similar | SMD | 0 | $ 10.9323 |
5 more alternative parts.View all substitutes

