LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY DFNA20-1T5

Manufacturer
MPN
DFNA20-1T5
LCSC Part #
C1739181
Packaging
VDFN-8
Customer #
Key Attributes
RES ARRAY 4 RES 1kΩ 20kΩ VDFN-8
DatasheetVISHAY DFNA20-1T5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingVDFN-8
Number of Resistors4
Number of Pins8
Tolerance±0.1%
Resistance1kΩ;20kΩ
Power(Watts)100mW
Temperature Coefficient±25ppm/℃