ATGBICS by Approved Technology Ltd SFP-10G-T-HP-C
| Manufacturer | |
| MPN | SFP-10G-T-HP-C |
| LCSC Part # | C17389902 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd SFP-10G-T-HP-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS compatible SFP-10G-T-HP-C copper transceiver module is a high-performance integrated duplex data link for bidirectional communication over copper cable. It is designed for high-speed communication links requiring 10 Gigabit Ethernet over Cat 6a/Cat 7 cable. The SFP+ 10GBASE-T copper Small Form-factor Pluggable (SFP) transceivers are based on the SFP Multi-Source Agreement (MSA). They are compatible with the 10GBase-T / 5GBase-T / 2.5GBase-T / 1000Base-T standards as specified in IEEE Standard 802.3. The SFP+ 10GBASE-T uses the RX_LOS pin of the SFP for link indication. If the TX_DISABLE pin of the SFP is pulled high, the PHY IC will be reset.
Features
- Supports 10GBase-T / 5GBase-T / 2.5GBase-T / 1000Base-T
- Hot-pluggable SFP interface
- Up to 30m link using Cat 6a/7 cable
- Compliant with SFF-8431 and SFF-8432 MSA
- Compliant with IEEE 802.3az
- Low power consumption (max 2.5W at 30m)
- Commercial operating temperature range: 0 to 70℃
- Fast retraining EMI cancellation algorithm
- Low EMI radiation
- I²C two-wire interface for serial ID and PHY register access
- Auto-negotiation with other 10GBase-T PHYs
- Supports 100/1000Base-T using Cat 5e or better cable
- MDI/MDIX crossover
- Multiple loopback modes for testing and troubleshooting
- Built-in cable monitoring and link diagnostics
- Cable length measurement
- Rugged die-cast housing
- Pull-latch ejector mechanism
- Supports unshielded and shielded cable
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 315.6076 | $ 315.61 |
| 200+ | $ 125.9299 | $ 25185.98 |
| 500+ | $ 121.7221 | $ 60861.05 |
| 1,000+ | $ 119.6424 | $ 119642.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS compatible SFP-10G-T-HP-C copper transceiver module is a high-performance integrated duplex data link for bidirectional communication over copper cable. It is designed for high-speed communication links requiring 10 Gigabit Ethernet over Cat 6a/Cat 7 cable. The SFP+ 10GBASE-T copper Small Form-factor Pluggable (SFP) transceivers are based on the SFP Multi-Source Agreement (MSA). They are compatible with the 10GBase-T / 5GBase-T / 2.5GBase-T / 1000Base-T standards as specified in IEEE Standard 802.3. The SFP+ 10GBASE-T uses the RX_LOS pin of the SFP for link indication. If the TX_DISABLE pin of the SFP is pulled high, the PHY IC will be reset.
Features
- Supports 10GBase-T / 5GBase-T / 2.5GBase-T / 1000Base-T
- Hot-pluggable SFP interface
- Up to 30m link using Cat 6a/7 cable
- Compliant with SFF-8431 and SFF-8432 MSA
- Compliant with IEEE 802.3az
- Low power consumption (max 2.5W at 30m)
- Commercial operating temperature range: 0 to 70℃
- Fast retraining EMI cancellation algorithm
- Low EMI radiation
- I²C two-wire interface for serial ID and PHY register access
- Auto-negotiation with other 10GBase-T PHYs
- Supports 100/1000Base-T using Cat 5e or better cable
- MDI/MDIX crossover
- Multiple loopback modes for testing and troubleshooting
- Built-in cable monitoring and link diagnostics
- Cable length measurement
- Rugged die-cast housing
- Pull-latch ejector mechanism
- Supports unshielded and shielded cable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

