EPSON SG-8018CG 151.165440M-TJHPA0
| Manufacturer | |
| MPN | SG-8018CG 151.165440M-TJHPA0 |
| LCSC Part # | C17389583 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | EPSON SG-8018CG 151.165440M-TJHPA0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output enable (OE) or Standby (S̅ T̅)
- Frequency tolerance: ±50 ppm (-40 ℃ to +105 ℃ Including frequency aging +25 ℃, 10 years)
- PLL technology to enable short lead time
- Available field oscillator programmer “SG-Writer II”
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3332 | $ 0.33 |
| 200+ | $ 0.133 | $ 26.60 |
| 500+ | $ 0.1285 | $ 64.25 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output enable (OE) or Standby (S̅ T̅)
- Frequency tolerance: ±50 ppm (-40 ℃ to +105 ℃ Including frequency aging +25 ℃, 10 years)
- PLL technology to enable short lead time
- Available field oscillator programmer “SG-Writer II”
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

