LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec ZSS-117-02-G-D-640

Manufacturer
MPN
ZSS-117-02-G-D-640
LCSC Part #
C17389473
Packaging
Through Hole
Customer #
Key Attributes
2.54mm Through Hole 1kV 34P -55℃~+125℃ Gold Black 17 2x17P 2 2.54mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec ZSS-117-02-G-D-640
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Pitch2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)1kV
Number of PINs34P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor Bronze
Contact PlatingGold
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)46.99mm
Number of PINs Per Row17
Pin Structure2x17P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.