CREE LED XHP50D-00-0000-0D0BJ20E2
| Manufacturer | |
| MPN | XHP50D-00-0000-0D0BJ20E2 |
| LCSC Part # | C17389454 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | 5700K 3.1V White 2020 LED White Lighting RoHS |
| Datasheet | CREE LED XHP50D-00-0000-0D0BJ20E2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.1V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

