LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics FD7-56 product image
Images for reference only

Triad Magnetics FD7-56

Manufacturer
MPN
FD7-56
LCSC Part #
C17388495
Packaging
Screw Terminals
Customer #
Key Attributes
56V 1A Screw Terminals Power Transformers RoHS
DatasheetTriad Magnetics FD7-56
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.621$ 46.62
200+$ 18.6027$ 3720.54
500+$ 17.9805$ 8990.25
1,000+$ 17.6742$ 17674.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingScrew Terminals
Tolerance-
Secondary Winding1
Primary Winding(s)2
Isolation Voltage(Vrms)2.5kV
Secondary Side Voltage56V
Output Current1A
Primary Side Voltage115V;230V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DP-241-7-56Bel FuseScrew Terminals0$ 44.1497