LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ORNV10022002T5 product image
Images for reference only

VISHAY ORNV10022002T5

Manufacturer
MPN
ORNV10022002T5
LCSC Part #
C1738768
Packaging
SOIC-8
Customer #
Key Attributes
RES ARRAY 5 RES 10kΩ 20kΩ SOIC-8
DatasheetVISHAY ORNV10022002T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4557$ 2.46
200+$ 0.9508$ 190.16
500+$ 0.9169$ 458.45
1,000+$ 0.9014$ 901.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSOIC-8
Number of Resistors5
Number of Pins8
Tolerance±0.1%
Resistance10kΩ;20kΩ
Power(Watts)100mW
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ORNV20021002UFVISHAYSOIC-80$ 3.55
ORNV10022002UFVISHAYSOIC-80$ 3.55
ORNTV20021002UFVISHAYSOIC-80$ 3.55
ORNTV10022002UFVISHAYSOIC-80$ 3.55
ORNTV20021002TSVISHAYSOIC-80$ 3.1256
ORNV20021002T3VISHAYSOIC-80$ 2.6795
ORNV20021002T0VISHAYSOIC-80$ 3.1256
ORNTV20021002T5VISHAYSOIC-80$ 2.4557
ORNV10022002T3VISHAYSOIC-80$ 2.6795
ORNTV20021002T0VISHAYSOIC-80$ 3.1256
ORNTV20021002T1VISHAYSOIC-80$ 2.3755
ORNV10022002T1VISHAYSOIC-80$ 2.3755
ORNV10022002TFVISHAYSOIC-80$ 2.3755
ORNTV20021002TFVISHAYSOIC-80$ 2.3755
ORNV20021002TSVISHAYSOIC-80$ 3.1256
ORNV10022002TSVISHAYSOIC-80$ 3.1256
ORNTV10022002T0VISHAYSOIC-80$ 7.9697
ORNTV10022002T1VISHAYSOIC-80$ 6.0491
ORNV20021002T5VISHAYSOIC-80$ 6.1143
ORNTV20021002T3VISHAYSOIC-80$ 6.6704