VISHAY MPMT10015001FT1
| Manufacturer | |
| MPN | MPMT10015001FT1 |
| LCSC Part # | C1738762 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1kΩ 5kΩ SOT-23 |
| Datasheet | VISHAY MPMT10015001FT1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±1% | |
| Resistance | 1kΩ;5kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 1kΩ;5kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0637 | $ 2.06 |
| 200+ | $ 0.7996 | $ 159.92 |
| 500+ | $ 0.7718 | $ 385.90 |
| 1,000+ | $ 0.7579 | $ 757.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±1% | |
| Resistance | 1kΩ;5kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 1kΩ;5kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPMT10015001AT1 | VISHAY | SOT-23 | 10 | $ 9.9849 | ||
| MPMT10015001CT1 | VISHAY | SOT-23 | 0 | $ 2.0637 | ||
| MPMT10015001BT1 | VISHAY | SOT-23 | 0 | $ 1.7519 | ||
| MPMT10015001DT1 | VISHAY | SOT-23 | 0 | $ 5.3189 |

