LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS 514BBA000159AAG product image
Abbildung ähnlich

SKYWORKS 514BBA000159AAG

Hersteller
Herst.-Teilenr.
514BBA000159AAG
LCSC-Nr.
C17387455
Verp.
SMD7050-6P
Kundennummer
Hauptmerkm.
148.5MHz SMD7050-6P Oscillators RoHS
Datenblattpdf iconSKYWORKS 514BBA000159AAG
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 23.1153$ 23.12
200+$ 9.2236$ 1844.72
500+$ 8.9157$ 4457.85
1,000+$ 8.7633$ 8763.30
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSKYWORKS
Verp.SMD7050-6P
Current - Supply23mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency148.5MHz
Voltage - Supply3.3V

Beschreibung

KI-Übersetzung

The Si514 user-programmable I²C XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, ρ²C (overline) address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Merkmale

KI-Übersetzung
  • Programmable to any frequency from 100 kHz to 250 MHz
  • 0.026 ppb frequency tuning resolution
  • Glitch suppression on OE, power on and frequency transitions
  • Low jitter operation
  • 2 - to 4 - week lead times
  • Total stability includes 10 - year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On - chip LDO for power supply noise filtering
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • -40 to 85℃ operation
  • All - digital PLLs
  • DAC + VCXO replacement
  • SONET/SDH/OTN
  • 3G - SDI/HD - SDI/SDI
  • Datacom
  • Industrial automation
  • FPGA/ASIC clock generation
  • FPGA synchronization