ITT CANNON MDM-37PBSPL56-A174
| Manufacturer | |
| MPN | MDM-37PBSPL56-A174 |
| LCSC Part # | C17386729 |
| Packaging | - |
| Customer # | |
| Key Attributes | 37P 2 Panel Mount D-Sub Connector Assemblies |
| Datasheet | ITT CANNON MDM-37PBSPL56-A174 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 249.3937 | $ 249.39 |
| 200+ | $ 99.5103 | $ 19902.06 |
| 500+ | $ 96.1851 | $ 48092.55 |
| 1,000+ | $ 94.5426 | $ 94542.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

