LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Chilisin BPRR00101051102MA0

Manufacturer
ChilisinAsian Brands
MPN
BPRR00101051102MA0
LCSC Part #
C17386256
Packaging
SMD,10.1x10mm
Customer #
Key Attributes
FIXED IND 1mH 550mA 1.88Ω SMD,10.1x10mm
DatasheetChilisin BPRR00101051102MA0
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,10.1x10mm
Current Rating550mA
Inductance1mH
Tolerance±20%
DC Resistance(DCR)1.88Ω
Current - Saturation(Isat)500mA
Application GradeConsumer grade