LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57881S0212J000 product image
Images for reference only

TDK B57881S0212J000

Manufacturer
MPN
B57881S0212J000
LCSC Part #
C17385342
Packaging
-
Customer #
Key Attributes
2.1kΩ ±5% 100mW ±1% NTC Thermistors RoHS
DatasheetTDK B57881S0212J000
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3098$ 0.31
200+$ 0.1237$ 24.74
500+$ 0.1195$ 59.75
1,000+$ 0.1175$ 117.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging-
Height-
Resistance @ 25℃2.1kΩ
Width-
Pitch2.5mm
Operating Temperature-55℃~+155℃
B Constant (25℃/100℃)3560K
Length-
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
Resistance Tolerance±5%
Power(Watts)100mW
Diameter (φD)-
Thermal Time Constant10s
B Constant (25℃/85℃)-
B Constant Tolerance±1%

Features

AI Translation
  • High measurement accuracy
  • High cost-performance ratio
  • Robust design, epoxy encapsulation
  • Tin-plated copper leads
  • Lead pitch 2.5mm

Applications

AI Translation

Temperature Measurement