LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF164-FR-0788K7L product image
Images for reference only

YAGEO AF164-FR-0788K7L

Manufacturer
YAGEOAsian Brands
MPN
AF164-FR-0788K7L
LCSC Part #
C1738513
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 88.7kΩ 0603x4
DatasheetYAGEO AF164-FR-0788K7L
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0634$ 0.06
200+$ 0.0246$ 4.92
500+$ 0.0237$ 11.85
1,000+$ 0.0233$ 23.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance88.7kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC164-FR-0788K7LYAGEO0603x40$ 0.0174