LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol ATM15-2P-BM01

Manufacturer
MPN
ATM15-2P-BM01
LCSC Part #
C17383862
Packaging
Through Hole
Customer #
Key Attributes
4.2mm Through Hole 2P -55℃~+125℃ Gold Gray 2 1x2P 1 Through Hole Headers, Male Pins RoHS
DatasheetAmphenol ATM15-2P-BM01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole
Pitch4.2mm
Connector TypeThrough Hole
Number of PINs2P
Operating Temperature-55℃~+125℃
Contact PlatingGold
Contact MaterialCopper Alloy
ColorGray
Number of PINs Per Row2
X-Length of Bottom Edge on Board (Spacing Line)36.8mm
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.