LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CA 134.8000M-TJHPA0 product image
Images for reference only

EPSON SG-8018CA 134.8000M-TJHPA0

Manufacturer
MPN
SG-8018CA 134.8000M-TJHPA0
LCSC Part #
C17382165
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetEPSON SG-8018CA 134.8000M-TJHPA0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (S̅ T̅)
  • Frequency tolerance: ±50 ppm (-40 ℃ to +105 ℃ Including frequency aging +25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”