EAO 82-4572.1000
| Manufacturer | |
| MPN | 82-4572.1000 |
| LCSC Part # | C17381234 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A SPDT Round Button Through Hole Pushbutton Switches RoHS |
| Datasheet | EAO 82-4572.1000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Packaging | - | |
| Contact Current | 5A | |
| Operating Temperature | -30℃~+70℃ | |
| Termination Style | - | |
| IP Rating | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Packaging | - | |
| Contact Current | 5A | |
| Operating Temperature | -30℃~+70℃ | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| IP Rating | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Packaging | - | |
| Contact Current | 5A | |
| Operating Temperature | -30℃~+70℃ | |
| Termination Style | - | |
| IP Rating | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Packaging | - | |
| Contact Current | 5A | |
| Operating Temperature | -30℃~+70℃ | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| IP Rating | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | Silver | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

