TE Connectivity G-TPCO-031
| Manufacturer | |
| MPN | G-TPCO-031 |
| LCSC Part # | C17379455 |
| Packaging | TO-18 |
| Customer # | |
| Key Attributes | TO-18 Analog and Digital Output RoHS |
| Datasheet | TE Connectivity G-TPCO-031 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-18 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-18 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
Thermopile infrared sensor for non-contact temperature measurement, single element, compact package suitable for ear thermometers, high signal output, with flat filter and accurate reference sensor. Thermopiles are primarily used for non-contact temperature measurement in a wide range of applications, converting thermal radiation emitted by an object into a voltage output.
Features
- High signal
- Nickel RTD reference sensor
- Compact TO-18 package
- 8–14μm bandpass filter for measurement distances >0.5m
Applications
Pyrometer (General Purpose), Industrial Pyrometer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-18 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TE Connectivity | |
| Packaging | TO-18 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
Thermopile infrared sensor for non-contact temperature measurement, single element, compact package suitable for ear thermometers, high signal output, with flat filter and accurate reference sensor. Thermopiles are primarily used for non-contact temperature measurement in a wide range of applications, converting thermal radiation emitted by an object into a voltage output.
Features
- High signal
- Nickel RTD reference sensor
- Compact TO-18 package
- 8–14μm bandpass filter for measurement distances >0.5m
Applications
Pyrometer (General Purpose), Industrial Pyrometer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

