LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6-104071-3 product image
Images for reference only

TE Connectivity 6-104071-3

Manufacturer
MPN
6-104071-3
LCSC Part #
C17375874
Packaging
Through Hole
Customer #
Key Attributes
1.27mm Through Hole Tin-Lead 17P Black 17 1 1x17P Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 6-104071-3
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9339$ 2.93
200+$ 1.1708$ 234.16
500+$ 1.1324$ 566.20
1,368+$ 1.1124$ 1521.76
Standard Packaging1368/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch1.27mm
Connector TypeThrough Hole
Contact MaterialCopper alloy
Contact PlatingTin-Lead
Number of PINs17P
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row17
Number of Rows1
Pin Structure1x17P

Introduction

AI Translation

Recommended hole patterns, including basic dimensions for both odd and even spacing (see table). Contact areas are plated with 0.76μm gold, legacy TAICS plated with 3.81μm tin-lead, and overall plating of 1.27μm nickel. Circuit identification features are omitted on plug assemblies at pin positions 4, 5, 6, and 7. Dimensions apply to the bottom of the shroud and at the interface of pins and housing. For materials, the housing is LCP in black, and contacts are copper alloy.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.