LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-108-01-S-D-RA product image
Images for reference only

Samtec STMM-108-01-S-D-RA

Manufacturer
MPN
STMM-108-01-S-D-RA
LCSC Part #
C17374358
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2mm Right Angle 16P -55℃~+125℃ Tin Black 8 2x8P 2 2mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec STMM-108-01-S-D-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7758$ 16.78
208+$ 6.6946$ 1392.48
494+$ 6.471$ 3196.67
988+$ 6.3592$ 6282.89
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Pitch2mm
Connector TypeRight Angle
Number of PINs16P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)22.17mm
Number of PINs Per Row8
Pin Structure2x8P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.