LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seeed 314990739 product image
Images for reference only

Seeed 314990739

Manufacturer
SeeedAsian Brands
MPN
314990739
LCSC Part #
C17373799
Packaging
-
Customer #
Key Attributes
RS-232 3.9V~30V Ambient Light, IR, UV Sensors RoHS
DatasheetSeeed 314990739
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 178.8938$ 178.89
200+$ 71.3796$ 14275.92
500+$ 68.9942$ 34497.10
1,000+$ 67.8159$ 67815.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerSeeed
Packaging-
Length75mm
Width55mm
Height58mm
InterfaceRS-232
Measurement TypeLight Intensity
Operating Temperature-40℃~+85℃
Features-
Voltage - Supply3.9V~30V
Photoperceptivity200klx

Introduction

AI Translation

The S-Light-01 ambient light sensor (also known as an illuminance sensor) is designed to measure ambient illuminance. Each sensor is individually calibrated for excellent accuracy and consistency. Suitable for scientific research, solar energy, greenhouse, weather station, and other applications. Measurement range up to 200,000 lux, with RS485 and voltage output interfaces. Features a liquid level indicator and spring for easy installation, IP66 protection rating for direct outdoor use, high accuracy, high consistency, and outstanding stability, with reverse polarity protection and built-in TVS/ESD protection.

Features

AI Translation
  • Measurement range up to 200,000 lux
  • Output interfaces: RS485, voltage
  • Liquid level indicator and spring for easy installation
  • IP66 protection rating, suitable for direct outdoor use
  • High accuracy, high consistency, excellent stability
  • Reverse polarity protection and built-in TVS/ESD protection

Applications

AI Translation

Scientific research, solar energy, greenhouses, weather stations