RENESAS PS9313L2-AX
| Manufacturer | |
| MPN | PS9313L2-AX |
| LCSC Part # | C17373667 |
| Packaging | SDIP-6 |
| Customer # | |
| Key Attributes | 20V 15mA 5V 1.56V 4.5V~20V DC SDIP-6 Logic Output Optoisolators RoHS |
| Datasheet | RENESAS PS9313L2-AX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS9313L and PS9313L2 are optical coupled isolators containing a GaAlAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9313L and PS9313L2 are specified high CMR, high CTR and pulse width distortion with operating temperature. It is suitable for IPM drive.
Features
AI Translation
- High common mode transient immunity ( CM_H, CM_L = ±15 kV/μs MIN.)
- Half size of 8-pin DIP
- Long creepage distance (8 mm MIN. : PS9313L2)
- High-speed response ΔtpHL = 500 ns MAX., tp_LH = 750 ns MAX.
- Maximum propagation delays (t_PLH - t_PHL = 220 ns TYP.)
- Pulse width distortion (|t_PHL - t_PLH| = 220 ns TYP.)
- High isolation voltage (BV = 5000 Vr.m.s.)
- Open collector output
- Pb-Free product
- Safety standards:
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- SEMKO approved (EN 60065, EN 60950)
- DIN EN60747-5-5 (VDE0884-5):2011-11 approved: No. 40024069 (Option)
Applications
AI Translation
- IPM Driver
- General purpose inverter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Load Voltage | 20V | |
| Power Dissipation | 100mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 750ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.56V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 12mA | |
| Operating Temperature | -40℃~+110℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS9313L and PS9313L2 are optical coupled isolators containing a GaAlAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9313L and PS9313L2 are specified high CMR, high CTR and pulse width distortion with operating temperature. It is suitable for IPM drive.
Features
AI Translation
- High common mode transient immunity ( CM_H, CM_L = ±15 kV/μs MIN.)
- Half size of 8-pin DIP
- Long creepage distance (8 mm MIN. : PS9313L2)
- High-speed response ΔtpHL = 500 ns MAX., tp_LH = 750 ns MAX.
- Maximum propagation delays (t_PLH - t_PHL = 220 ns TYP.)
- Pulse width distortion (|t_PHL - t_PLH| = 220 ns TYP.)
- High isolation voltage (BV = 5000 Vr.m.s.)
- Open collector output
- Pb-Free product
- Safety standards:
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- SEMKO approved (EN 60065, EN 60950)
- DIN EN60747-5-5 (VDE0884-5):2011-11 approved: No. 40024069 (Option)
Applications
AI Translation
- IPM Driver
- General purpose inverter
C17373667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

