VISHAY UG8HT-E3/45
| Manufacturer | |
| MPN | UG8HT-E3/45 |
| LCSC Part # | C17373642 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 25ns 1 Independent 500V 1.75V@8A 8A TO-220AC Single Diodes RoHS |
| Datasheet | VISHAY UG8HT-E3/45 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.75V@8A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.75V@8A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power package
- Glass passivated chip junction
- Ultrafast recovery time
- Soft recovery characteristics
- Low switching losses, high efficiency
- High forward surge capability
- MSL 1 per J-STD-020, LF max peak 245℃ (D²PAK (TO-263AB) package)
- Wave soldering temperature up to 275℃ for 10 seconds per JESD 22-B106 (TO-220AC and ITO-220AC packages)
- AEC-Q101 qualified available
- RoHS compliant
- Automotive order code: HE3 suffix on base part number (ITO-220AC and D²PAK (TO-263AB) packages)
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For high-voltage and high-frequency power factor correction applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.75V@8A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.75V@8A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power package
- Glass passivated chip junction
- Ultrafast recovery time
- Soft recovery characteristics
- Low switching losses, high efficiency
- High forward surge capability
- MSL 1 per J-STD-020, LF max peak 245℃ (D²PAK (TO-263AB) package)
- Wave soldering temperature up to 275℃ for 10 seconds per JESD 22-B106 (TO-220AC and ITO-220AC packages)
- AEC-Q101 qualified available
- RoHS compliant
- Automotive order code: HE3 suffix on base part number (ITO-220AC and D²PAK (TO-263AB) packages)
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For high-voltage and high-frequency power factor correction applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

