Littelfuse/IXYS IXXH110N65C4
| Manufacturer | |
| MPN | IXXH110N65C4 |
| LCSC Part # | C17373571 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 880W 234A 650V PT (Punch-Through) TO-247AD Single IGBTs RoHS |
| Datasheet | Littelfuse/IXYS IXXH110N65C4 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 880W | |
| Td(on) | 35ns | |
| Current - Collector(Ic) | 234A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| IGBT Type | PT (Punch-Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.35V@15V,110A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.35V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.05mJ;900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 5.5nF | |
| Output Capacitance(Coes) | 267pF | |
| Gate Charge(Qg) | 167nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 880W | |
| Td(on) | 35ns | |
| Current - Collector(Ic) | 234A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| IGBT Type | PT (Punch-Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.35V@15V,110A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.35V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.05mJ;900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 5.5nF | |
| Output Capacitance(Coes) | 267pF | |
| Gate Charge(Qg) | 167nC@15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for 20 - 60kHz switching frequency
- Square reverse bias safe operating area
- Avalanche capability
- Short-circuit capability
- Industry-standard packages
- High power density
- 175℃ rated temperature
- Extremely rugged and durable
- Low gate drive requirements
Applications
AI Translation
- Uninterruptible power supplies
- Motor drives
- Switch-mode power supplies
- Power factor correction circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- High-frequency power inverters
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.857 | $ 28.86 |
| 10+ | $ 28.0765 | $ 280.77 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 880W | |
| Td(on) | 35ns | |
| Current - Collector(Ic) | 234A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| IGBT Type | PT (Punch-Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.35V@15V,110A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.35V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.05mJ;900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 5.5nF | |
| Output Capacitance(Coes) | 267pF | |
| Gate Charge(Qg) | 167nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Td(off) | 110ns | |
| Pd - Power Dissipation | 880W | |
| Td(on) | 35ns | |
| Current - Collector(Ic) | 234A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| IGBT Type | PT (Punch-Through) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.35V@15V,110A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 2.35V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 1.05mJ;900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 5.5nF | |
| Output Capacitance(Coes) | 267pF | |
| Gate Charge(Qg) | 167nC@15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for 20 - 60kHz switching frequency
- Square reverse bias safe operating area
- Avalanche capability
- Short-circuit capability
- Industry-standard packages
- High power density
- 175℃ rated temperature
- Extremely rugged and durable
- Low gate drive requirements
Applications
AI Translation
- Uninterruptible power supplies
- Motor drives
- Switch-mode power supplies
- Power factor correction circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- High-frequency power inverters
C17373571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXYX110N120B4 | Littelfuse/IXYS | TO-247-3 | 3 | $ 29.8826 | ||
| IXYX110N120A4 | Littelfuse/IXYS | TO-247 | 3 | $ 51.4526 | ||
| IXYH85N120A4 | Littelfuse/IXYS | TO-247 | 10 | $ 13.3462 | ||
| IXYX110N120C4 | Littelfuse/IXYS | TO-247-3 | 3 | $ 30.7091 | ||
| MSG200T65HLC1 | MASPOWER | TO-247Plus | 5 | $ 17.7881 | ||
| IXXH110N65B4 | Littelfuse/IXYS | TO-247 | 0 | $ 15.6277 | ||
| IXGX82N120A3 | Littelfuse/IXYS | TO-247-3 | 0 | $ 66.2654 | ||
| IXYH120N65C3 | Littelfuse/IXYS | TO-247(IXYH) | 0 | $ 17.6089 | ||
| IXXH140N65C4 | Littelfuse/IXYS | TO-247 | 0 | $ 21.7304 | ||
| IXYH120N65B3 | Littelfuse/IXYS | TO-247(IXYH) | 0 | $ 17.5844 |



