PANJIT UF4010G_AY_00001
| Manufacturer | PANJITAsian Brands |
| MPN | UF4010G_AY_00001 |
| LCSC Part # | C17372541 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 75ns 1kV 1.85V@4A 4A DO-201AD Single Diodes RoHS |
| Datasheet | PANJIT UF4010G_AY_00001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.85V@4A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.85V@4A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 4A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package using flame-retardant epoxy molding compound, compliant with UL 94V-0 flammability rating
- Ultra-fast recovery for high efficiency
- RoHS 2011/65/EU compliant, lead-free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1042 | $ 0.10 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,250+ | $ 0.0395 | $ 49.38 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.85V@4A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.85V@4A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 4A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package using flame-retardant epoxy molding compound, compliant with UL 94V-0 flammability rating
- Ultra-fast recovery for high efficiency
- RoHS 2011/65/EU compliant, lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

