Hammond 187A20
| Manufacturer | |
| MPN | 187A20 |
| LCSC Part # | C17371577 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 20V 120mA 115V Screw Terminals Power Transformers RoHS |
| Datasheet | Hammond 187A20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 20V | |
| Application Grade | Consumer grade | |
| Output Current | 120mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 20V | |
| Application Grade | Consumer grade | |
| Output Current | 120mA | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 20V | |
| Application Grade | Consumer grade | |
| Output Current | 120mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 20V | |
| Application Grade | Consumer grade | |
| Output Current | 120mA | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

