LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XHP70B-00-0000-0D0BN435E product image
Images for reference only

CREE LED XHP70B-00-0000-0D0BN435E

Manufacturer
MPN
XHP70B-00-0000-0D0BN435E
LCSC Part #
C17368346
Packaging
SMD
Customer #
Key Attributes
3500K White SMD LED White Lighting RoHS
DatasheetCREE LED XHP70B-00-0000-0D0BN435E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8433$ 10.84
200+$ 4.3266$ 865.32
500+$ 4.1818$ 2090.90
1,000+$ 4.1109$ 4110.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Color Temperature3500K
Viewing Angle125°
Voltage - Forward(Vf)6V;12V
Illumination ColorWhite

Introduction

AI Translation

The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree LED's latest high- power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm × 7.0 mm footprint. The new XHP70.2 LED provides an easy drop- in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. Its unparalleled lumen density and longer lifetime at higher operating temperatures also enable new and innovative lighting designs at lower system costs.

Features

AI Translation
  • Available in white, configurable to 6 V or 12 V by PCB layout
  • Available in 5-step EasyWhite bins at 3000 K to 5000 K CCT, 3-step EasyWhite bins at 2700 K to 5000 K and 2-step EasyWhite bins at 2700 K to 4000 K CCT
  • Available in ANSI white bins at 3000 K to 7000 K CCT
  • Available in standard, 70-, 80-, and 90-minimum CRI options
  • Binned at 85℃
  • Maximum drive current: 4800 mA (6 V), 2400 mA (12 V)
  • Low thermal resistance: 0.3℃/W
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤ 30℃/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)