VISHAY VS-VSKN26/04
| Manufacturer | |
| MPN | VS-VSKN26/04 |
| LCSC Part # | C17364410 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mA 150mA 400V 1 SCR and 1 Diode SCRs - Modules RoHS |
| Datasheet | VISHAY VS-VSKN26/04 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 2.5W | |
| Current - On State(It(RMS)) | 60A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 2.5W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 60A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
AAP Gen 7 (TO-240AA) is the next generation of APP modules, combining excellent thermal performance achieved through the use of an exposed direct bonded copper substrate with an advanced, compact, and simplified package solution, while reducing the number of internal interfaces. These modules are suitable for general high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
- High voltage
- Industry-standard RoHS-compliant package
- UL recognized, file number E78996
- Low thermal resistance
- Designed and qualified for industrial-grade applications
Applications
High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.9181 | $ 36.92 |
| 200+ | $ 14.7314 | $ 2946.28 |
| 500+ | $ 14.2393 | $ 7119.65 |
| 1,000+ | $ 13.9949 | $ 13994.90 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 2.5W | |
| Current - On State(It(RMS)) | 60A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 2.5W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 60A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
AAP Gen 7 (TO-240AA) is the next generation of APP modules, combining excellent thermal performance achieved through the use of an exposed direct bonded copper substrate with an advanced, compact, and simplified package solution, while reducing the number of internal interfaces. These modules are suitable for general high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
- High voltage
- Industry-standard RoHS-compliant package
- UL recognized, file number E78996
- Low thermal resistance
- Designed and qualified for industrial-grade applications
Applications
High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

