LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. BLU0805-4222-BT25W product image
Images for reference only

RCD Components, Inc. BLU0805-4222-BT25W

Manufacturer
MPN
BLU0805-4222-BT25W
LCSC Part #
C17363894
Packaging
0805
Customer #
Key Attributes
RES 42.2kΩ ±0.1% 0.125W 0805
DatasheetRCD Components, Inc. BLU0805-4222-BT25W
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRCD Components, Inc.
Packaging0805
Resistance42.2kΩ
Power(Watts)125mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃