Broadcom HCPL-3700-300E
| Manufacturer | |
| MPN | HCPL-3700-300E |
| LCSC Part # | C17363327 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 30mA AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | Broadcom HCPL-3700-300E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 20us | |
| Output Current | 30mA | |
| Fall time | 300ns | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 3.7mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 20us | |
| Output Current | 30mA | |
| Fall time | 300ns | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 3.7mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Introduction
HCPL-0370/3700 and HCPL-3760 are voltage/current threshold detection optocouplers. The HCPL-3760 is a low-current version of the HCPL-0370/3700. To achieve lower-current operation, the HCPL-3760 uses a high-efficiency AlGaAs LED that delivers greater light output at reduced drive currents. These devices incorporate a threshold-detecting input buffer IC, allowing threshold levels to be controlled over a wide input voltage range via a single external resistor. The input buffer integrates several features: hysteresis for enhanced noise immunity and switching transient rejection, a diode bridge for compatibility with AC input signals, and internal clamp diodes to protect the buffer and LED against a wide range of overvoltage and overcurrent transients. Since threshold detection is performed prior to driving the LED, variations in the optical coupling from LED to detector have no effect on the threshold level.
Features
- Standard and low input current versions available
- AC or DC input
- Programmable sense voltage
- Hysteresis capability
- Logic-compatible output
- Threshold guaranteed over full temperature range
- Threshold independent of LED optical parameters
- UL 1577 recognized and CSA approved, 3750Vac dielectric withstand voltage for 1 minute
Applications
- Limit switch sensing
- Low voltage detector
- AC mains and DC link voltage detection
- Relay contact monitoring
- Relay coil voltage monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 20us | |
| Output Current | 30mA | |
| Fall time | 300ns | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 3.7mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 20us | |
| Output Current | 30mA | |
| Fall time | 300ns | |
| Vce Saturation(VCE(sat)) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | - | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 3.7mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Introduction
HCPL-0370/3700 and HCPL-3760 are voltage/current threshold detection optocouplers. The HCPL-3760 is a low-current version of the HCPL-0370/3700. To achieve lower-current operation, the HCPL-3760 uses a high-efficiency AlGaAs LED that delivers greater light output at reduced drive currents. These devices incorporate a threshold-detecting input buffer IC, allowing threshold levels to be controlled over a wide input voltage range via a single external resistor. The input buffer integrates several features: hysteresis for enhanced noise immunity and switching transient rejection, a diode bridge for compatibility with AC input signals, and internal clamp diodes to protect the buffer and LED against a wide range of overvoltage and overcurrent transients. Since threshold detection is performed prior to driving the LED, variations in the optical coupling from LED to detector have no effect on the threshold level.
Features
- Standard and low input current versions available
- AC or DC input
- Programmable sense voltage
- Hysteresis capability
- Logic-compatible output
- Threshold guaranteed over full temperature range
- Threshold independent of LED optical parameters
- UL 1577 recognized and CSA approved, 3750Vac dielectric withstand voltage for 1 minute
Applications
- Limit switch sensing
- Low voltage detector
- AC mains and DC link voltage detection
- Relay contact monitoring
- Relay coil voltage monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

