LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2-2331102-1

Manufacturer
MPN
2-2331102-1
LCSC Part #
C17363081
Packaging
Through Hole
Customer #
Key Attributes
Through Hole -40℃~+120℃ Tin 4.5mm 3 Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 2-2331102-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeThrough Hole
Operating Temperature-40℃~+120℃
Contact PlatingTin
Contact MaterialCopper Alloy
Row Spacing4.5mm
Number of Rows3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.