LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS BCR10CM-16LH#BH0 product image
Images for reference only

RENESAS BCR10CM-16LH#BH0

Manufacturer
MPN
BCR10CM-16LH#BH0
LCSC Part #
C17359049
Packaging
TO-220ABA
Customer #
Key Attributes
50mA 800V 1 TRIAC TO-220ABA TRIACs RoHS
DatasheetRENESAS BCR10CM-16LH#BH0
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7579$ 2.76
200+$ 1.1007$ 220.14
500+$ 1.0635$ 531.75
1,000+$ 1.0465$ 1046.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerRENESAS
PackagingTO-220ABA
Holding Current (Ih)-
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)100A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Features

AI Translation
  • IT (RMS): 10 A
  • Tj: 150℃
  • VDRM: 800 V
  • Planar passivated type
  • IFGTI, IRGTI, IRGT III: 50 mA or 35 mA (IGT item: 1) High commutation capability

Applications

AI Translation

Power supply, motor control, heater control, solenoid control, and other general-purpose AC control applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BTA10-800BWWEIDATO-220A136$0.1416 $0.2832
BTA12-800BWKTPTO-220A824$0.4100 $0.4315
BTB12-800BWKTPTO-220A780$0.2438 $0.2566
BTA12-800CWRG(UMW)UMWTO-220A331$ 0.4237
BTA16-800BWKTPTO-220A600$0.5140 $0.541
BTB16-800BWKTPTO-220C175$0.2401 $0.2527
BTA16-800BKYTO-2201$ 0.467
BTA16-800BKYTO-220A29$ 0.4196
BTA24-800BKTPTO-220A758$0.3731 $0.3927
BTA24-800BWKTPTO-220A56$0.5241 $0.5516
BTA24-1200BWKTPTO-220A836$0.5318 $0.5597
BTA30-800BWKTPTO-220A854$0.6653 $0.7003
BTA30-1200BWKTPTO-220A694$0.5941 $0.6253
JST16A-800BJiangsu JieJie MicroelectronicsTO-220AB-3922$ 0.672
JST16A-800BWJiangsu JieJie MicroelectronicsTO-220A115$ 0.4081
MAC16HCNGLittelfuseTO-220AB0$ 0.2969
BTA24-600WRluJingTO-220AB0$0.1847 $0.1944
BTA12-800BWRG(UMW)UMWTO-220A0$ 0.414
BTA16-800CluJingTO-220AB0$0.1627 $0.1712
BTA24-800BSlkorTO-2200$ 0.5949