CREE LED MLESWT-U1-0000-0001AA
| Manufacturer | |
| MPN | MLESWT-U1-0000-0001AA |
| LCSC Part # | C17358443 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MLESWT-U1-0000-0001AA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7745 | $ 0.77 |
| 200+ | $ 0.3102 | $ 62.04 |
| 500+ | $ 0.2991 | $ 149.55 |
| 1,400+ | $ 0.2944 | $ 412.16 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GW JTLMS3.CM-G8GW-XX57-1-60-R33 | OSRAM | SMD | 9,000 | $ 0.0083 | ||
| GW JTLMS3.EM-G9H1-XX53-1-60-R33 | OSRAM | SMD | 8,550 | $ 0.0063 | ||
| KW CELNM3.TK-S4S9-4L07M0-2686 | OSRAM | SMD | 3,044 | $ 1.0347 | ||
| GW JTLMS3.CM-G8GW-XX55-1-60-R33 | OSRAM | SMD | 3,000 | $ 0.0066 | ||
| KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 | OSRAM | SMD | 1,575 | $ 0.1622 | ||
| GW VJLPL1.CM-K3LX-XX51-1-350-R18 | OSRAM | SMD | 783 | $ 1.1659 | ||
| GW CS8PM1.EM-LRLT-XX56-1-350-R18 | OSRAM | SMD | 254 | $ 0.7933 | ||
| GW CS8PM1.PM-LSLU-XX51-1 | OSRAM | SMD | 136 | $ 0.4961 | ||
| GW PUSTA1.PM-PBQB-XX51-1-1050-R18 | OSRAM | SMD | 100 | $ 2.0333 | ||
| KW CELNM4.TK-S6S9-5L26M1-2686 | OSRAM | SMD | 0 | $ 1.1525 |

