LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Triad Magnetics FS20-1800

Manufacturer
MPN
FS20-1800
LCSC Part #
C17358415
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Transformers RoHS
DatasheetTriad Magnetics FS20-1800
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
Tolerance-
Height39.6748mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)2.5kV
Secondary Side Voltage10V;20V
Application GradeConsumer grade
Output Current3.6A;1.8A
Primary Side Voltage115V;230V