Harwin B5743-117-M-L-1
| Manufacturer | |
| MPN | B5743-117-M-L-1 |
| LCSC Part # | C17357723 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle 2.2A 17P -55℃~+125℃ Tin-Lead Black 17 1x17P 1 Through Hole,Right Angle Headers, Male Pins |
| Datasheet | Harwin B5743-117-M-L-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Number of PINs | 17P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Pin Structure | 1x17P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Number of PINs | 17P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Pin Structure | 1x17P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.1259 | $ 19.13 |
| 198+ | $ 7.6321 | $ 1511.16 |
| 498+ | $ 7.3767 | $ 3673.60 |
| 1,002+ | $ 7.2514 | $ 7265.90 |
Standard Packaging6/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Number of PINs | 17P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Pin Structure | 1x17P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Number of PINs | 17P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Number of PINs Per Row | 17 | |
| Pin Structure | 1x17P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

