LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd SFP-OC48-LR1-C product image
Images for reference only

ATGBICS by Approved Technology Ltd SFP-OC48-LR1-C

Manufacturer
MPN
SFP-OC48-LR1-C
LCSC Part #
C17357534
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd SFP-OC48-LR1-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 169.7333$ 169.73
200+$ 67.7251$ 13545.02
500+$ 65.4617$ 32730.85
1,000+$ 64.3443$ 64344.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS SFP-OC48-LR1 OC-48 (2.5Gbps) supports transmission distances up to 40km over SMF using a 1310nm wavelength via LC connector. Also supports DOM for real-time monitoring of transceiver parameters. Compatible with Cisco SFP-OC48-LR1 specifications, backed by a compatibility guarantee and lifetime warranty. Rigorously tested with unique traceable serial numbers, fully compliant with all MSA standards.

Features

AI Translation
  • 2.5Gbps data rate
  • 1310nm wavelength single-mode fiber transmission
  • Transmission distance up to 40km
  • Digital optical monitoring support
  • MSA compliant