LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GeneSiC Semiconductor FR16J02

Manufacturer
MPN
FR16J02
LCSC Part #
C17357217
Packaging
DO-4
Customer #
Key Attributes
600V 900mV@16A 16A DO-4 Single Diodes RoHS
DatasheetGeneSiC Semiconductor FR16J02
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGeneSiC Semiconductor
PackagingDO-4
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)900mV@16A
Reverse Leakage Current (Ir)25uA
Current - Rectified16A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • High surge capability
  • Repetitive reverse peak voltage (VRRM) range: 100V to 600V
  • Insensitive to ESD