RENESAS ZSSC3123AI3B
| Hersteller | |
| Herst.-Teilenr. | ZSSC3123AI3B |
| LCSC-Nr. | C17356589 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Sensor and Detector Interfaces RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile configuration storage | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SPI;PDM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile configuration storage |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SPI;PDM |
Beschreibung
The cLite SSC Modular Evaluation Kit contains the hardware needed for communication and calibration of a cLite family sensor signal conditioning IC, including the ZSC31210, ZSSC3122, and ZSSC3123. A PC can communicate with the cLite socketed on the cLite SSC Evaluation Board via the SSC Communication Board (SSC CB) through a USB connection. The cLite SSC Evaluation Board can connect to a capacitive sensor or provide on-board capacitors for simulating input from a capacitive sensor. The software should function on any Windows 2000 / XP / Vista / Windows 7/ Windows 8 system.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.9685 | $ 3.97 |
| 200+ | $ 1.5844 | $ 316.88 |
| 500+ | $ 1.5314 | $ 765.70 |
| 1,000+ | $ 1.5041 | $ 1504.10 |
Standardgehäuse9000/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile configuration storage | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SPI;PDM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Features | Non-volatile configuration storage |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SPI;PDM |
Beschreibung
The cLite SSC Modular Evaluation Kit contains the hardware needed for communication and calibration of a cLite family sensor signal conditioning IC, including the ZSC31210, ZSSC3122, and ZSSC3123. A PC can communicate with the cLite socketed on the cLite SSC Evaluation Board via the SSC Communication Board (SSC CB) through a USB connection. The cLite SSC Evaluation Board can connect to a capacitive sensor or provide on-board capacitors for simulating input from a capacitive sensor. The software should function on any Windows 2000 / XP / Vista / Windows 7/ Windows 8 system.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

