Bel Fuse DP-241-5-36L
| Manufacturer | |
| MPN | DP-241-5-36L |
| LCSC Part # | C17355876 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 36V 350mA Screw Terminals Power Transformers RoHS |
| Datasheet | Bel Fuse DP-241-5-36L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 42.8mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 36V | |
| Output Current | 350mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 42.8mm | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 36V | |
| Output Current | 350mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.9633 | $ 29.96 |
| 200+ | $ 11.9569 | $ 2391.38 |
| 500+ | $ 11.557 | $ 5778.50 |
| 1,000+ | $ 11.3601 | $ 11360.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 42.8mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 36V | |
| Output Current | 350mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 42.8mm | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 36V | |
| Output Current | 350mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

