LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell ICL155R006-01 product image
Images for reference only

Honeywell ICL155R006-01

Manufacturer
MPN
ICL155R006-01
LCSC Part #
C17355156
Packaging
-
Customer #
Key Attributes
Inrush Current Limiters (ICL) RoHS
DatasheetHoneywell ICL155R006-01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6617$ 1.66
200+$ 0.6631$ 132.62
500+$ 0.6411$ 320.55
1,000+$ 0.6301$ 630.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerHoneywell
Packaging-
Width-
Height-
Voltage - Max-
Hold Current-
Current - Max-
Length-
Trip Current-
Pitch-
Time to Trip(Max)-

Introduction

AI Translation

Sensing and Productivity Solutions (S&PS) offers an impressive array of temperature sensors, each designed to provide enhanced reliability, repeatability, precision, and responsiveness. These temperature sensors are designed to maximize your component and product performance for most any potential application.

Features

AI Translation
  • LTP Series:
    • Response time [T63.2% of 25 ℃ to 85 ℃ step]: stirred silicon oil < 15 s; stirred water < 15 s; air flow 10 m/s < 20 s
    • Accuracy: -40 ℃ to 25 ℃ [-40 °F to 77 °F]: ±2.5 ℃, 25 ℃ to 100 ℃ [77 °F to 212 °F]: ±0.8 ℃, 100 ℃ to 125 ℃ [212 °F to 257 °F]: ±2.0 ℃, 125 ℃ to 150 ℃ [257 °F to 302 °F]: ±3.5 ℃
    • Electrical interfaces are Bosch Kompakt, Delphi Metri - Pack 150 Series, AMP Seal 16, AMP Minitimer, AMP Superseal, and Deutsch DT04 - 2P
    • Probe length options: 20 mm to 50 mm (other lengths available upon request)
    • Retainer ring with hex provides complete location for socket wrench in axial and radial directions, enabling the operator to first locate the sensor inside the socket freely and more easily install the sensor
    • Ingress protection: IP67
    • Vibration of 30 g sine wave, 10 Hz to 2000 Hz
    • Mechanical shock of 50 g
    • Service pressure: 10 bar
    • Burst pressure: 40 bar
    • Wire harness (with or without a connector) or other sensing elements (PTC or RTD) available upon request
  • R300 Series:
    • Wide temperature - range
    • Stainless steel construction
    • Enhanced response time
    • Enhanced accuracy
    • Enhanced reliability
    • Linear output
    • Extended life
  • 500 Series:
    • Choice of custom or existing designs
    • Wide selection of housing, resistance, and termination options
    • Wide operating temperature range

Applications

AI Translation
  • LTP Series: Potential transportation applications include temperature sensing for ambient air, automatic transmission systems, engine air inlet systems, engine cooling systems, engine lubrication systems, fuel systems, Haldex coupling systems, and hydraulic pump systems.
  • R300 Series: Potential use in heavy duty vehicle engine exhaust gas recirculation systems, fluid or air temperature sensing within the engine environment or HVAC, or refrigeration compressor equipment.
  • 500 Series: A wide variety of potential industrial, transportation applications.