LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4051 product image
Images for reference only

MICROCHIP 1N4051

Manufacturer
MPN
1N4051
LCSC Part #
C17355003
Packaging
DO-205AB(DO-9)
Customer #
Key Attributes
500V 1.3V@300A 275A DO-205AB(DO-9) Single Diodes
DatasheetMICROCHIP 1N4051
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 364.1286$ 364.13
200+$ 145.2904$ 29058.08
500+$ 140.4359$ 70217.95
1,000+$ 138.0366$ 138036.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AB(DO-9)
Operating Junction Temperature Range-65℃~+190℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)500V
Voltage - Forward(Vf@If)1.3V@300A
Reverse Leakage Current (Ir)75uA@500V
Current - Rectified275A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Glass and metal hermetic seal construction
  • High surge current capability
  • Soft recovery
  • Glass passivated die
  • Repetitive peak reverse voltage 50 ~ 1400V